Signal Circuits
HI1-0506-4
Description: Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, PACKAGE-28

Overview of HI1-0506-4 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HI1-0509A/B Rochester Electronics LLC HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16
MGN1D050603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 5-6/-3V GAN
XAL5050-682 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f

CAD Models for HI1-0506-4 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HI1-0506-4 by Rochester Electronics LLC

HI1-0506-4
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
PACKAGE-28
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-GDIP-T28
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
16
Number of Functions
1
Number of Terminals
28
Off-state Isolation-Nom
68 dB
On-state Resistance Match-Nom
9 Ω
On-state Resistance-Max (Ron)
400 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
1000 ns
Switch-on Time-Max
1000 ns
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. HI1-0506-4
    Rochester Electronics LLC
    Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, PACKAGE-28
    VS

Alternate Parts for HI1-0506-4

This table gives cross-reference parts and alternative options found for HI1-0506-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-0506-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HI1-0506-5 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, FRIT SEALED, CERDIP-28 Rochester Electronics LLC HI1-0506-4 vs HI1-0506-5
HI1-0506-8 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28 Intersil Corporation HI1-0506-4 vs HI1-0506-8
M38510/19001BXX Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28 Renesas Electronics Corporation HI1-0506-4 vs M38510/19001BXX
HI1-0506-7 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, Harris Semiconductor HI1-0506-4 vs HI1-0506-7
HI1-0506-8 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, Harris Semiconductor HI1-0506-4 vs HI1-0506-8
M38510/19001BXA Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, CERAMIC, DIP-28 Harris Semiconductor HI1-0506-4 vs M38510/19001BXA
JM38510/19001BXA Single 16-channel MUX/DEMUX, CERDIP, /Tube Renesas Electronics Corporation HI1-0506-4 vs JM38510/19001BXA
HI1-0506/883 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, PACKAGE-28 Rochester Electronics LLC HI1-0506-4 vs HI1-0506/883
HI1-0506-2 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, PACKAGE-28 Rochester Electronics LLC HI1-0506-4 vs HI1-0506-2
HI1-0506-2 Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers, CERDIP, /Tube Renesas Electronics Corporation HI1-0506-4 vs HI1-0506-2
Part Number Description Manufacturer Compare
M38510/19001BXA Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, CERAMIC, DIP-28 Harris Semiconductor HI1-0506-4 vs M38510/19001BXA
HI1-0506-7 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, Harris Semiconductor HI1-0506-4 vs HI1-0506-7
HI1-0506-2 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, PACKAGE-28 Rochester Electronics LLC HI1-0506-4 vs HI1-0506-2
HI1-0506-8 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, Harris Semiconductor HI1-0506-4 vs HI1-0506-8
JM38510/19001BXA Single 16-channel MUX/DEMUX, CERDIP, /Tube Renesas Electronics Corporation HI1-0506-4 vs JM38510/19001BXA
HI1-0506-8 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28 Intersil Corporation HI1-0506-4 vs HI1-0506-8
M38510/19001BXX Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28 Renesas Electronics Corporation HI1-0506-4 vs M38510/19001BXX
HI1-0506-5 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, FRIT SEALED, CERDIP-28 Rochester Electronics LLC HI1-0506-4 vs HI1-0506-5
HI1-0506/883 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, PACKAGE-28 Rochester Electronics LLC HI1-0506-4 vs HI1-0506/883
HI1-0506-2 Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers, CERDIP, /Tube Renesas Electronics Corporation HI1-0506-4 vs HI1-0506-2

Related Parts for HI1-0506-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI1-0506-4 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI1-0506-4 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of HI1-0506-4 would you like to use for your alert(s)?
  • Please alert me when HI1-0506-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HI1-0506-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI1-0506-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HI1-0506-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI1-0506-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI1-0506-4 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: