HI1-0506-4 vs HI1-0506-8 feature comparison

HI1-0506-4 Rochester Electronics LLC

Buy Now Datasheet

HI1-0506-8 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description PACKAGE-28 ,
Pin Count 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-GDIP-T28 R-GDIP-T28
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 68 dB 68 dB
On-state Resistance Match-Nom 9 Ω 9 Ω
On-state Resistance-Max (Ron) 400 Ω 300 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 1000 ns 500 ns
Switch-on Time-Max 1000 ns 500 ns
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 2
Qualification Status Not Qualified

Compare HI1-0506-4 with alternatives

Compare HI1-0506-8 with alternatives