Parametric results for: HI1-0506-4 under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: hi105064
Select parts from the table below to compare.
Compare
Compare
HI1-0506-4
Intersil Corporation
Check for Price No Transferred 15 V NO -15 V 400 Ω 9 Ω 1 µs 1 µs 20 mA SINGLE-ENDED MULTIPLEXER CMOS 16 1 68 dB BREAK-BEFORE-MAKE OTHER R-GDIP-T28 Not Qualified e0 85 °C -25 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP FRIT SEALED, CERDIP-28 28 not_compliant 8542.39.00.01
HI1-0506-4
Thomson Consumer Electronics
Check for Price No Obsolete 15 V NO -15 V 400 Ω SINGLE-ENDED MULTIPLEXER CMOS 16 1 BREAK-BEFORE-MAKE OTHER R-XDIP-T28 Not Qualified 85 °C -25 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL THOMSON CONSUMER ELECTRONICS DIP-28 unknown 8542.39.00.01
HI1-0506-4
Harris Semiconductor
Check for Price No Transferred 15 V NO -15 V 400 Ω 9 Ω 1 µs 1 µs 20 mA SINGLE-ENDED MULTIPLEXER CMOS 16 1 68 dB BREAK-BEFORE-MAKE OTHER R-GDIP-T28 Not Qualified e0 85 °C -25 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-28 unknown 8542.39.00.01
HI1-0506-4
Rochester Electronics LLC
Check for Price Active 15 V NO -15 V 400 Ω 9 Ω 1 µs 1 µs SINGLE-ENDED MULTIPLEXER CMOS 16 1 68 dB OTHER R-GDIP-T28 85 °C -25 °C 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP PACKAGE-28 28 unknown 8542.39.00.01