Part Details for HH53S-JAC200-220V50HZ by Fuji Electric Co Ltd
Overview of HH53S-JAC200-220V50HZ by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HH53S-JAC200-220V50HZ
HH53S-JAC200-220V50HZ CAD Models
HH53S-JAC200-220V50HZ Part Data Attributes
|
HH53S-JAC200-220V50HZ
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HH53S-JAC200-220V50HZ
Fuji Electric Co Ltd
Power/Signal Relay, 3PDT, Momentary, 1400mW (Coil), 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 176 V, COIL RELEASE VOLTAGE(AC): 66 V | |
Body Breadth | 21.7 mm | |
Body Height | 34.6 mm | |
Body Length or Diameter | 43 mm | |
Coil Current(AC)-Max | 0.006 A | |
Coil Power | 1400 mW | |
Coil Resistance | 13400 Ω | |
Coil Voltage(AC)-Max | 220 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@240VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 400000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 43mm X 21.7mm X 34.6mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SCREW |
Alternate Parts for HH53S-JAC200-220V50HZ
This table gives cross-reference parts and alternative options found for HH53S-JAC200-220V50HZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH53S-JAC200-220V50HZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HH53S-CRAC200-220V50HZ | Power/Signal Relay, 3PDT, Momentary, 1400mW (Coil), 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount | Fuji Electric Co Ltd | HH53S-JAC200-220V50HZ vs HH53S-CRAC200-220V50HZ |
HH53B-JCRLAC200-220V50HZ | Power/Signal Relay, 3PDT, Momentary, 1400mW (Coil), 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount | Fuji Electric Co Ltd | HH53S-JAC200-220V50HZ vs HH53B-JCRLAC200-220V50HZ |
HH53S-FAC200-220V50HZ | Power/Signal Relay, 3PDT, Momentary, 1400mW (Coil), 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount | Fuji Electric Co Ltd | HH53S-JAC200-220V50HZ vs HH53S-FAC200-220V50HZ |
HH53P-CRLAC200-220V50HZ | Power/Signal Relay, 3PDT, Momentary, 1400mW (Coil), 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount | Fuji Electric Co Ltd | HH53S-JAC200-220V50HZ vs HH53P-CRLAC200-220V50HZ |
HH53B-FAC200-220V50HZ | Power/Signal Relay, 3PDT, Momentary, 1400mW (Coil), 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount | Fuji Electric Co Ltd | HH53S-JAC200-220V50HZ vs HH53B-FAC200-220V50HZ |
HH53S-JFAC200-220V50HZ | Power/Signal Relay, 3PDT, Momentary, 1400mW (Coil), 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount | Fuji Electric Co Ltd | HH53S-JAC200-220V50HZ vs HH53S-JFAC200-220V50HZ |
HH53B-JAC200-220V50HZ | Power/Signal Relay, 3PDT, Momentary, 1400mW (Coil), 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount | Fuji Electric Co Ltd | HH53S-JAC200-220V50HZ vs HH53B-JAC200-220V50HZ |
HH53B-CRAC200-220V50HZ | Power/Signal Relay, 3PDT, Momentary, 1400mW (Coil), 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount | Fuji Electric Co Ltd | HH53S-JAC200-220V50HZ vs HH53B-CRAC200-220V50HZ |
HH53B-CRLAC200-220V50HZ | Power/Signal Relay, 3PDT, Momentary, 1400mW (Coil), 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount | Fuji Electric Co Ltd | HH53S-JAC200-220V50HZ vs HH53B-CRLAC200-220V50HZ |
HH53P-JFLAC200-220V50HZ | Power/Signal Relay, 3PDT, Momentary, 1400mW (Coil), 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount | Fuji Electric Co Ltd | HH53S-JAC200-220V50HZ vs HH53P-JFLAC200-220V50HZ |