HH53S-JAC200-220V50HZ vs HH53P-CRLAC200-220V50HZ feature comparison

HH53S-JAC200-220V50HZ Fuji Electric Co Ltd

Buy Now Datasheet

HH53P-CRLAC200-220V50HZ Fuji Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FUJI ELECTRIC CO LTD FUJI ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Additional Feature COIL OPERATE VOLTAGE(AC): 176 V, COIL RELEASE VOLTAGE(AC): 66 V COIL OPERATE VOLTAGE(AC): 176 V, COIL RELEASE VOLTAGE(AC): 66 V, WITH SURGE SUPPRESSION CR AND LED
Body Breadth 21.7 mm 21 mm
Body Height 34.6 mm 34.9 mm
Body Length or Diameter 43 mm 27.8 mm
Coil Current(AC)-Max 0.006 A 0.006 A
Coil Power 1400 mW 1400 mW
Coil Resistance 13400 Ω 13400 Ω
Coil Voltage(AC)-Max 220 V 220 V
Coil/Input Supply Type AC AC
Contact (AC) Max Rating R Load 5A@240VAC 5A@240VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@30VDC 5A@30VDC
Contact Voltage(AC)-Max 240 V 240 V
Contact Voltage(DC)-Max 30 V 30 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 400000 Cycle(s) 400000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operate Time 20 ms 20 ms
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -55 °C -55 °C
Physical Dimension 43mm X 21.7mm X 34.6mm 27.8mm X 21mm X 34.9mm
Reference Standard CSA; TUV; UL CSA; TUV; UL
Relay Action MOMENTARY MOMENTARY
Relay Function 3PDT 3PDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Sealing DUST PROOF DUST PROOF
Surface Mount NO NO
Termination Type SCREW SOLDER
Base Number Matches 1 1

Compare HH53S-JAC200-220V50HZ with alternatives

Compare HH53P-CRLAC200-220V50HZ with alternatives