HH53S-JAC200-220V50HZ
vs
HH53S-JFAC200-220V50HZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FUJI ELECTRIC CO LTD
FUJI ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.41.00.20
Additional Feature
COIL OPERATE VOLTAGE(AC): 176 V, COIL RELEASE VOLTAGE(AC): 66 V
COIL OPERATE VOLTAGE(AC): 176 V, COIL RELEASE VOLTAGE(AC): 66 V, WITH SURGE SUPPRESSION DIODE
Body Breadth
21.7 mm
21.7 mm
Body Height
34.6 mm
34.6 mm
Body Length or Diameter
43 mm
43 mm
Coil Current(AC)-Max
0.006 A
0.006 A
Coil Power
1400 mW
1400 mW
Coil Resistance
13400 Ω
13400 Ω
Coil Voltage(AC)-Max
220 V
220 V
Coil/Input Supply Type
AC
AC
Contact (AC) Max Rating R Load
5A@240VAC
5A@240VAC
Contact Current(AC)-Max
5 A
5 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@30VDC
5A@30VDC
Contact Voltage(AC)-Max
240 V
240 V
Contact Voltage(DC)-Max
30 V
30 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
400000 Cycle(s)
400000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operate Time
20 ms
20 ms
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-55 °C
-55 °C
Physical Dimension
43mm X 21.7mm X 34.6mm
43mm X 21.7mm X 34.6mm
Reference Standard
CSA; TUV; UL
CSA; TUV; UL
Relay Action
MOMENTARY
MOMENTARY
Relay Function
3PDT
3PDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Sealing
DUST PROOF
DUST PROOF
Surface Mount
NO
NO
Termination Type
SCREW
SCREW
Base Number Matches
1
1
Compare HH53S-JAC200-220V50HZ with alternatives
Compare HH53S-JFAC200-220V50HZ with alternatives