HGXO3CNSM1-50.0M,10/50/-/M
Statek Corporation
Description: CMOS Output Clock Oscillator, 50MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-4

Overview of HGXO3CNSM1-50.0M,10/50/-/M by Statek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

CAD Models for HGXO3CNSM1-50.0M,10/50/-/M by Statek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HGXO3CNSM1-50.0M,10/50/-/M by Statek Corporation

HGXO3CNSM1-50.0M,10/50/-/M
Statek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STATEK CORP
Reach Compliance Code
compliant
Additional Feature
TAPE AND REEL; TRAY
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
40%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
7.68mm x 5.18mm x 2.5mm
Rise Time-Max
6 ns
Supply Voltage-Nom
3 V
Surface Mount
YES
Symmetry-Max
60/40 %
Terminal Finish
GOLD
Want to compare parts?
  1. HGXO3CNSM1-50.0M,10/50/-/M
    Statek Corporation
    CMOS Output Clock Oscillator, 50MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-4
    VS

Alternate Parts for HGXO3CNSM1-50.0M,10/50/-/M

This table gives cross-reference parts and alternative options found for HGXO3CNSM1-50.0M,10/50/-/M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGXO3CNSM1-50.0M,10/50/-/M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HGXO3F-E-50.0M,10/40/-/M CMOS Output Clock Oscillator, 50MHz Nom, LEAD FREE, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 4 PIN Statek Corporation HGXO3CNSM1-50.0M,10/50/-/M vs HGXO3F-E-50.0M,10/40/-/M
HGXO3DNSM5-50.0M,-/-/50/M CMOS Output Clock Oscillator, 50MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-4 Statek Corporation HGXO3CNSM1-50.0M,10/50/-/M vs HGXO3DNSM5-50.0M,-/-/50/M
HGXO3CTSM3-50.0M,-/-/100/M CMOS Output Clock Oscillator, 50MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-4 Statek Corporation HGXO3CNSM1-50.0M,10/50/-/M vs HGXO3CTSM3-50.0M,-/-/100/M
HGXO3FTSM3-50.0M,10/40/-/M CMOS Output Clock Oscillator, 50MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-4 Statek Corporation HGXO3CNSM1-50.0M,10/50/-/M vs HGXO3FTSM3-50.0M,10/40/-/M
HGXO3DESM5-50.0M,30/50/-/M CMOS Output Clock Oscillator, 50MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-4 Statek Corporation HGXO3CNSM1-50.0M,10/50/-/M vs HGXO3DESM5-50.0M,30/50/-/M
HGXO3DESM3-50.0M,-/-/100/M CMOS Output Clock Oscillator, 50MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-4 Statek Corporation HGXO3CNSM1-50.0M,10/50/-/M vs HGXO3DESM3-50.0M,-/-/100/M
HGXO3BNSM1-50.0M,10/40/-/M CMOS Output Clock Oscillator, 50MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-4 Statek Corporation HGXO3CNSM1-50.0M,10/50/-/M vs HGXO3BNSM1-50.0M,10/40/-/M
HGXO3AESM5-50.0M,10/40/-/M CMOS Output Clock Oscillator, 50MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-4 Statek Corporation HGXO3CNSM1-50.0M,10/50/-/M vs HGXO3AESM5-50.0M,10/40/-/M
HGXO3CTSM3-50.0M,10/50/-/M CMOS Output Clock Oscillator, 50MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-4 Statek Corporation HGXO3CNSM1-50.0M,10/50/-/M vs HGXO3CTSM3-50.0M,10/50/-/M
HGXO3FNSM5-50.0M,30/50/-/M CMOS Output Clock Oscillator, 50MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-4 Statek Corporation HGXO3CNSM1-50.0M,10/50/-/M vs HGXO3FNSM5-50.0M,30/50/-/M

Related Parts for HGXO3CNSM1-50.0M,10/50/-/M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HGXO3CNSM1-50.0M,10/50/-/M by Statek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HGXO3CNSM1-50.0M,10/50/-/... by Statek Corporation

Select Manufacturer
Which Manufacturer of HGXO3CNSM1-50.0M,10/50/-/... would you like to use for your alert(s)?
  • Please alert me when HGXO3CNSM1-50.0M,10/50/-/... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HGXO3CNSM1-50.0M,10/50/-/... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HGXO3CNSM1-50.0M,10/50/-/... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HGXO3CNSM1-50.0M,10/50/-/... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HGXO3CNSM1-50.0M,10/50/-/....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HGXO3CNSM1-50.0M,10/50/-/M by Statek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: