Part Details for HGXO3AESM5-50.0M,10/40/-/M by Statek Corporation
Overview of HGXO3AESM5-50.0M,10/40/-/M by Statek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HGXO3AESM5-50.0M,10/40/-/M
HGXO3AESM5-50.0M,10/40/-/M CAD Models
HGXO3AESM5-50.0M,10/40/-/M Part Data Attributes
|
HGXO3AESM5-50.0M,10/40/-/M
Statek Corporation
Buy Now
Datasheet
|
Compare Parts:
HGXO3AESM5-50.0M,10/40/-/M
Statek Corporation
CMOS Output Clock Oscillator, 50MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 40% | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.68mm x 5.18mm x 2.5mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HGXO3AESM5-50.0M,10/40/-/M
This table gives cross-reference parts and alternative options found for HGXO3AESM5-50.0M,10/40/-/M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGXO3AESM5-50.0M,10/40/-/M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGXO3FNSM5-50.0M,-/-/100/M | CMOS Output Clock Oscillator, 50MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | HGXO3AESM5-50.0M,10/40/-/M vs HGXO3FNSM5-50.0M,-/-/100/M |
HGXO3FNSM3-50.0M,30/40/-/M | CMOS Output Clock Oscillator, 50MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | HGXO3AESM5-50.0M,10/40/-/M vs HGXO3FNSM3-50.0M,30/40/-/M |
HGXO3DNSM1-50.0M,30/40/-/M | CMOS Output Clock Oscillator, 50MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | HGXO3AESM5-50.0M,10/40/-/M vs HGXO3DNSM1-50.0M,30/40/-/M |
HGXO3DTSM5-50.0M,-/-/50/M | CMOS Output Clock Oscillator, 50MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | HGXO3AESM5-50.0M,10/40/-/M vs HGXO3DTSM5-50.0M,-/-/50/M |
HGXO3FNSM1-50.0M,-/-/100/M | CMOS Output Clock Oscillator, 50MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | HGXO3AESM5-50.0M,10/40/-/M vs HGXO3FNSM1-50.0M,-/-/100/M |
HGXO3HTSM3-50.0M,-/-/50/M | CMOS Output Clock Oscillator, 50MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | HGXO3AESM5-50.0M,10/40/-/M vs HGXO3HTSM3-50.0M,-/-/50/M |
HGXO3FNSM3-50.0M,30/50/-/M | CMOS Output Clock Oscillator, 50MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | HGXO3AESM5-50.0M,10/40/-/M vs HGXO3FNSM3-50.0M,30/50/-/M |
HGXO3FNSM5-50.0M,10/50/-/M | CMOS Output Clock Oscillator, 50MHz Nom, LEAD FREE, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | HGXO3AESM5-50.0M,10/40/-/M vs HGXO3FNSM5-50.0M,10/50/-/M |
HGXO3ATSM3-50.0M,-/-/50/M | CMOS Output Clock Oscillator, 50MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | HGXO3AESM5-50.0M,10/40/-/M vs HGXO3ATSM3-50.0M,-/-/50/M |
HGXO3HNSM3-50.0M,10/40/-/M | CMOS Output Clock Oscillator, 50MHz Nom, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC PACKAGE-4 | Statek Corporation | HGXO3AESM5-50.0M,10/40/-/M vs HGXO3HNSM3-50.0M,10/40/-/M |