HGXO3CNSM1-50.0M,10/50/-/M
vs
HGXO3DESM3-50.0M,-/-/100/M
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STATEK CORP
|
STATEK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TAPE AND REEL; TRAY
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY
|
Fall Time-Max |
6 ns
|
6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
40%
|
40%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
50 MHz
|
50 MHz
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
7.68mm x 5.18mm x 2.5mm
|
7.68mm x 5.18mm x 2.5mm
|
Rise Time-Max |
6 ns
|
6 ns
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Terminal Finish |
GOLD
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HGXO3CNSM1-50.0M,10/50/-/M with alternatives
-
HGXO3CNSM1-50.0M,10/50/-/M vs HGXO3F-E-50.0M,10/40/-/M
-
HGXO3CNSM1-50.0M,10/50/-/M vs HGXO3DNSM5-50.0M,-/-/50/M
-
HGXO3CNSM1-50.0M,10/50/-/M vs HGXO3CTSM3-50.0M,-/-/100/M
-
HGXO3CNSM1-50.0M,10/50/-/M vs HGXO3FTSM3-50.0M,10/40/-/M
-
HGXO3CNSM1-50.0M,10/50/-/M vs HGXO3DESM5-50.0M,30/50/-/M
-
HGXO3CNSM1-50.0M,10/50/-/M vs HGXO3BNSM1-50.0M,10/40/-/M
-
HGXO3CNSM1-50.0M,10/50/-/M vs HGXO3AESM5-50.0M,10/40/-/M
-
HGXO3CNSM1-50.0M,10/50/-/M vs HGXO3CTSM3-50.0M,10/50/-/M
-
HGXO3CNSM1-50.0M,10/50/-/M vs HGXO3FNSM5-50.0M,30/50/-/M
Compare HGXO3DESM3-50.0M,-/-/100/M with alternatives
-
HGXO3DESM3-50.0M,-/-/100/M vs HGXO3F-E-50.0M,10/40/-/M
-
HGXO3DESM3-50.0M,-/-/100/M vs HGXO3DNSM5-50.0M,-/-/50/M
-
HGXO3DESM3-50.0M,-/-/100/M vs HGXO3CTSM3-50.0M,-/-/100/M
-
HGXO3DESM3-50.0M,-/-/100/M vs HGXO3FTSM3-50.0M,10/40/-/M
-
HGXO3DESM3-50.0M,-/-/100/M vs HGXO3DESM5-50.0M,30/50/-/M
-
HGXO3DESM3-50.0M,-/-/100/M vs HGXO3BNSM1-50.0M,10/40/-/M
-
HGXO3DESM3-50.0M,-/-/100/M vs HGXO3AESM5-50.0M,10/40/-/M
-
HGXO3DESM3-50.0M,-/-/100/M vs HGXO3CTSM3-50.0M,10/50/-/M
-
HGXO3DESM3-50.0M,-/-/100/M vs HGXO3FNSM5-50.0M,30/50/-/M