Part Details for HGTG30N60B3 by onsemi
Overview of HGTG30N60B3 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGTG30N60B3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1591
|
Newark | Single Igbt, 600V, 60A, Continuous Collector Current:60A, Collector Emitter Saturation Voltage:1.45V, Power Dissipation:208W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:- Rohs Compliant: Yes |Onsemi HGTG30N60B3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$1.3200 | Buy Now |
DISTI #
HGTG30N60B3
|
Avnet Americas | Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247 Rail (Alt: HGTG30N60B3) RoHS: Compliant Min Qty: 265 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 2 | 57 |
|
$2.2999 / $4.9280 | Buy Now |
|
Quest Components | 60 A, 600 V, N-CHANNEL IGBT, TO-247 | 45 |
|
$3.3000 / $6.6000 | Buy Now |
Part Details for HGTG30N60B3
HGTG30N60B3 CAD Models
HGTG30N60B3 Part Data Attributes
|
HGTG30N60B3
onsemi
Buy Now
Datasheet
|
Compare Parts:
HGTG30N60B3
onsemi
IGBT, 600V, PT, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-247, 3 PIN | |
Manufacturer Package Code | 340CK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 150 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 208 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 365 ns | |
Turn-on Time-Nom (ton) | 56 ns |
Alternate Parts for HGTG30N60B3
This table gives cross-reference parts and alternative options found for HGTG30N60B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGTG30N60B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGTG30N60B3_NL | Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-247, TO-247, 3 PIN | Fairchild Semiconductor Corporation | HGTG30N60B3 vs HGTG30N60B3_NL |