Filter Your Search
1 - 10 of 11 results
|
HGTG30N60B3
onsemi
|
$1.9523 | Yes | End Of Life | 600 V | 6 V | 60 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 150 ns | 20 V | 208 W | POWER CONTROL | SILICON | 365 ns | 56 ns | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-247, 3 PIN | 340CK | not_compliant | EAR99 | onsemi | |||||||||
|
HGTG30N60B3D
onsemi
|
$4.9846 | Yes | End Of Life | 600 V | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | 365 ns | 56 ns | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | 340CK | not_compliant | EAR99 | onsemi | ||||||||||||||
|
HGTG30N60B3D
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 6 V | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 250 ns | 20 V | 208 W | MOTOR CONTROL | SILICON | 365 ns | 56 ns | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | ||||||||||||
|
HGTG30N60B3
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 60 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 150 ns | 20 V | 208 W | POWER CONTROL | SILICON | 365 ns | 56 ns | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-247, 3 PIN | TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB | not_compliant | EAR99 | TO-247 | 3 | 8541.29.00.95 | ||||||
|
HGTG30N60B3D
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 600 V | 6 V | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 150 ns | 20 V | 208 W | POWER CONTROL | SILICON | 365 ns | 56 ns | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-247, 3 PIN | TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB | not_compliant | EAR99 | TO-247 | 3 | 8541.29.00.95 | |||||||
|
HGTG30N60B3D
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 600 V | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | 365 ns | 56 ns | TO-247 | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-247, 3 PIN | unknown | TO-247 | 3 | ||||||||||||
|
HGTG30N60B3
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 6 V | 60 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 150 ns | 20 V | 208 W | MOTOR CONTROL | SILICON | 365 ns | 56 ns | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | |||||||||||||
|
HGTG30N60B3_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 V | 6 V | 60 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 150 ns | 20 V | 208 W | MOTOR CONTROL | SILICON | 365 ns | 56 ns | TO-247 | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-247, 3 PIN | compliant | EAR99 | TO-247 | 3 | ||||||||
|
HGTG30N60B3
Harris Semiconductor
|
Check for Price | No | Transferred | 600 V | 6 V | 60 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 150 ns | 20 V | 208 W | SILICON | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | PLASTIC PACKAGE-3 | unknown | EAR99 | ||||||||||||||||
|
HGTG30N60B3D
Harris Semiconductor
|
Check for Price | No | Transferred | 600 V | 6 V | 60 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 250 ns | 20 V | 208 W | SILICON | TO-247 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 |