Filter Your Search
1 - 3 of 3 results
|
HFA2-0003L-9
Intersil Corporation
|
Check for Price | No | Obsolete | 4 mV | 13 µA | 22 mA | 2.1 ns | 1 | COMPARATOR | 5 V | -5.2 V | BIPOLAR | 8 µA | -18 V | OPEN-EMITTER | 8 V | INDUSTRIAL | O-MBCY-W10 | Not Qualified | e0 | 85 °C | -40 °C | 10 | METAL | TO-100 | CAN10,.23 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | SMT | METAL CAN, TO-100, 10 PIN | 10 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
HFA2-0003L-9
Harris Semiconductor
|
Check for Price | No | Obsolete | 4 mV | 13 µA | 22 mA | 1 | COMPARATOR | 5 V | -5.2 V | BIPOLAR | 8 µA | -10 V | OPEN-EMITTER | 10 V | INDUSTRIAL | O-MBCY-W10 | Not Qualified | e0 | 85 °C | -40 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||
|
HFA2-0003L-9
Rochester Electronics LLC
|
Check for Price | Active | 4 mV | 13 µA | 1 | COMPARATOR | 5 V | -5.2 V | -10 V | OPEN-EMITTER | 10 V | INDUSTRIAL | O-MBCY-W10 | COMMERCIAL | 85 °C | -40 °C | 10 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | BCY | , | 10 | unknown |