Diodes
HFA08PB120
Description: Rectifier Diode, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, MODIFIED TO-247AC, 2 PIN

Overview of HFA08PB120 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for HFA08PB120 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HFA08PB120 by International Rectifier

HFA08PB120
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-247AC
Package Description
MODIFIED TO-247AC, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS, LOW NOISE
Application
ULTRA FAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
3 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
130 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1200 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.095 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. HFA08PB120
    International Rectifier
    Rectifier Diode, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, MODIFIED TO-247AC, 2 PIN
    VS

Alternate Parts for HFA08PB120

This table gives cross-reference parts and alternative options found for HFA08PB120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA08PB120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STTH1512PI 1200 V, 15 A Ultrafast Diode STMicroelectronics HFA08PB120 vs STTH1512PI
APT15D80K 15A, 800V, SILICON, RECTIFIER DIODE, TO-220AC, 2 PIN Microsemi Corporation HFA08PB120 vs APT15D80K
BYP301 Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-218AD, Infineon Technologies AG HFA08PB120 vs BYP301
BYP101 Rectifier Diode, 1 Phase, 1 Element, 15A, 1000V V(RRM), Silicon, TO-218AD, Infineon Technologies AG HFA08PB120 vs BYP101
APT15D100K Rectifier Diode, 1 Phase, 1 Element, 15A, 1000V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN Microsemi Corporation HFA08PB120 vs APT15D100K
BYP100 Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, TO-218AD, Infineon Technologies AG HFA08PB120 vs BYP100
HFA06PB120PBF Rectifier Diode, 1 Phase, 1 Element, 6A, 1200V V(RRM), Silicon, LEAD FREE, MODIFIED TO-247AC, 2 PIN International Rectifier HFA08PB120 vs HFA06PB120PBF
APT15D100BG Rectifier Diode, 1 Phase, 1 Element, 15A, 1000V V(RRM), Silicon, TO-247 Microchip Technology Inc HFA08PB120 vs APT15D100BG
HFA08PB120 Rectifier Diode, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, TO-247AC, MODIFIED TO-247AC, 2 PIN Vishay Intertechnologies HFA08PB120 vs HFA08PB120
IDP12E120 Rectifier Diode, 1 Phase, 1 Element, 28A, 1200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, TO-220, 2 PIN Infineon Technologies AG HFA08PB120 vs IDP12E120

Related Parts for HFA08PB120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFA08PB120 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFA08PB120 by International Rectifier

Select Manufacturer
Which Manufacturer of HFA08PB120 would you like to use for your alert(s)?
  • Please alert me when HFA08PB120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFA08PB120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFA08PB120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFA08PB120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFA08PB120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFA08PB120 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: