HFA08PB120 vs APT15D80K feature comparison

HFA08PB120 International Rectifier

Buy Now Datasheet

APT15D80K Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP ADVANCED POWER TECHNOLOGY INC
Part Package Code TO-247AC TO-220AC
Package Description MODIFIED TO-247AC, 2 PIN R-PSFM-T2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS, LOW NOISE LOW NOISE, HIGH RELIABILITY
Application ULTRA FAST SOFT RECOVERY ULTRA FAST SOFT RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 3 V 2.3 V
JESD-30 Code R-PSFM-T3 R-PSFM-T2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 130 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 8 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1200 V 800 V
Reverse Current-Max 10 µA 250 µA
Reverse Recovery Time-Max 0.095 µs 0.075 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Operating Temperature-Min -55 °C

Compare HFA08PB120 with alternatives

Compare APT15D80K with alternatives