Part Details for HFA06PB120PBF by International Rectifier
Overview of HFA06PB120PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFA06PB120PBF
HFA06PB120PBF CAD Models
HFA06PB120PBF Part Data Attributes
|
HFA06PB120PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
HFA06PB120PBF
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 6A, 1200V V(RRM), Silicon, LEAD FREE, MODIFIED TO-247AC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-247AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.9 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.08 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for HFA06PB120PBF
This table gives cross-reference parts and alternative options found for HFA06PB120PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA06PB120PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYP301 | Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-218AD, | Infineon Technologies AG | HFA06PB120PBF vs BYP301 |
APT15D80K | 15A, 800V, SILICON, RECTIFIER DIODE, TO-220AC, 2 PIN | Microsemi Corporation | HFA06PB120PBF vs APT15D80K |
STTA1512PI | 15A, 1200V, SILICON, RECTIFIER DIODE, PLASTIC, DOP3I, 2 PIN | STMicroelectronics | HFA06PB120PBF vs STTA1512PI |
IDP12E120 | Rectifier Diode, 1 Phase, 1 Element, 28A, 1200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | HFA06PB120PBF vs IDP12E120 |
APT15DQ100B | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 1000V V(RRM), Silicon, TO-247 | Microchip Technology Inc | HFA06PB120PBF vs APT15DQ100B |
BYP100 | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, TO-218AD, | Infineon Technologies AG | HFA06PB120PBF vs BYP100 |
BYP100 | Rectifier Diode, 1 Phase, 1 Element, 1000V V(RRM), Silicon, TO-218AD | Siemens | HFA06PB120PBF vs BYP100 |
BYP301 | Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-218AD | Siemens | HFA06PB120PBF vs BYP301 |
HFA08PB120 | Rectifier Diode, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, MODIFIED TO-247AC, 2 PIN | International Rectifier | HFA06PB120PBF vs HFA08PB120 |
HFA06PB120 | Rectifier Diode, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, TO-247AC, | International Rectifier | HFA06PB120PBF vs HFA06PB120 |