Part Details for HER801G by Taiwan Semiconductor
Overview of HER801G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Part Details for HER801G
HER801G CAD Models
HER801G Part Data Attributes
|
HER801G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER801G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 8A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | PURE TIN |
Alternate Parts for HER801G
This table gives cross-reference parts and alternative options found for HER801G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER801G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HERA801GR | Rectifier Diode, 1 Element, 8A, 50V V(RRM), | Taiwan Semiconductor | HER801G vs HERA801GR |
MBRB850-TP-HF | Rectifier Diode, | Micro Commercial Components | HER801G vs MBRB850-TP-HF |
CUR801-G | Rectifier Diode, | Comchip Technology Corporation Ltd | HER801G vs CUR801-G |
FRAF801G | Rectifier Diode, 1 Element, 8A, 50V V(RRM), | Taiwan Semiconductor | HER801G vs FRAF801G |
GPAF801R | Rectifier Diode, 1 Element, 8A, 50V V(RRM), | Taiwan Semiconductor | HER801G vs GPAF801R |
SRR850SR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | HER801G vs SRR850SR |
MBRB850-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, D2PAK-3/2 | Micro Commercial Components | HER801G vs MBRB850-BP-HF |
SRA850R | Rectifier Diode, Schottky, 1 Element, 8A, 50V V(RRM), | Taiwan Semiconductor | HER801G vs SRA850R |
SRAF850R | Rectifier Diode, Schottky, 1 Element, 8A, 50V V(RRM), | Taiwan Semiconductor | HER801G vs SRAF850R |
SR850RS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3 | Rectron Semiconductor | HER801G vs SR850RS |