Part Details for SRA850R by Taiwan Semiconductor
Overview of SRA850R by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SRA850R
SRA850R CAD Models
SRA850R Part Data Attributes
|
SRA850R
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SRA850R
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 8A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for SRA850R
This table gives cross-reference parts and alternative options found for SRA850R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRA850R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HERA801GR | Rectifier Diode, 1 Element, 8A, 50V V(RRM), | Taiwan Semiconductor | SRA850R vs HERA801GR |
MBRB850-TP-HF | Rectifier Diode, | Micro Commercial Components | SRA850R vs MBRB850-TP-HF |
CUR801-G | Rectifier Diode, | Comchip Technology Corporation Ltd | SRA850R vs CUR801-G |
FRAF801G | Rectifier Diode, 1 Element, 8A, 50V V(RRM), | Taiwan Semiconductor | SRA850R vs FRAF801G |
GPAF801R | Rectifier Diode, 1 Element, 8A, 50V V(RRM), | Taiwan Semiconductor | SRA850R vs GPAF801R |
SRR850SR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | SRA850R vs SRR850SR |
MBRB850-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, D2PAK-3/2 | Micro Commercial Components | SRA850R vs MBRB850-BP-HF |
SRAF850R | Rectifier Diode, Schottky, 1 Element, 8A, 50V V(RRM), | Taiwan Semiconductor | SRA850R vs SRAF850R |
SR850RS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3 | Rectron Semiconductor | SRA850R vs SR850RS |
GPAF801 | Rectifier Diode, 1 Element, 8A, 50V V(RRM) | Taiwan Semiconductor | SRA850R vs GPAF801 |