Part Details for HER605G by Surge Components Inc
Overview of HER605G by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for HER605G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HER605G
|
Avnet Americas | Glass Passivated High Efficient Rectifier 6A 400V 2-Pin Case R-6 - Tape and Reel (Alt: HER605G) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1714 | Buy Now |
Part Details for HER605G
HER605G CAD Models
HER605G Part Data Attributes
|
HER605G
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
HER605G
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER605G
This table gives cross-reference parts and alternative options found for HER605G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER605G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PG604R_R2_10001 | Rectifier Diode, | PanJit Semiconductor | HER605G vs PG604R_R2_10001 |
PG604R_R2_00001 | Rectifier Diode, | PanJit Semiconductor | HER605G vs PG604R_R2_00001 |
PG604R | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | PanJit Semiconductor | HER605G vs PG604R |
6A40GHR0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | Taiwan Semiconductor | HER605G vs 6A40GHR0 |
6A40GA0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | Taiwan Semiconductor | HER605G vs 6A40GA0 |
6A4 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | Formosa Microsemi Co Ltd | HER605G vs 6A4 |
FR604G | Rectifier Diode, | Formosa Microsemi Co Ltd | HER605G vs FR604G |
6A40GB0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | Taiwan Semiconductor | HER605G vs 6A40GB0G |
FR604G-H | Rectifier Diode, | Formosa Microsemi Co Ltd | HER605G vs FR604G-H |
PG604R_B0_00001 | Rectifier Diode, | PanJit Semiconductor | HER605G vs PG604R_B0_00001 |