6A40GB0G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon,

Overview of 6A40GB0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 6A40GB0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6A40GB0G by Taiwan Semiconductor

6A40GB0G
Taiwan Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
250 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
10 µA
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. 6A40GB0G
    Taiwan Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon,
    VS

Alternate Parts for 6A40GB0G

This table gives cross-reference parts and alternative options found for 6A40GB0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A40GB0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6A40GA0 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, Taiwan Semiconductor 6A40GB0G vs 6A40GA0
Part Number Description Manufacturer Compare
PG604R_R2_10001 Rectifier Diode, PanJit Semiconductor 6A40GB0G vs PG604R_R2_10001
PG604R_R2_00001 Rectifier Diode, PanJit Semiconductor 6A40GB0G vs PG604R_R2_00001
PG604R Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN PanJit Semiconductor 6A40GB0G vs PG604R
6A40GHR0 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, Taiwan Semiconductor 6A40GB0G vs 6A40GHR0
6A40GA0 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, Taiwan Semiconductor 6A40GB0G vs 6A40GA0
6A4 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, Formosa Microsemi Co Ltd 6A40GB0G vs 6A4
FR604G Rectifier Diode, Formosa Microsemi Co Ltd 6A40GB0G vs FR604G
FR604G-H Rectifier Diode, Formosa Microsemi Co Ltd 6A40GB0G vs FR604G-H
PG604R_B0_00001 Rectifier Diode, PanJit Semiconductor 6A40GB0G vs PG604R_B0_00001
6A4 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, Diotec Semiconductor AG 6A40GB0G vs 6A4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6A40GB0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6A40GB0G by Taiwan Semiconductor

  • Please alert me when 6A40GB0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 6A40GB0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6A40GB0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 6A40GB0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6A40GB0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6A40GB0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: