There are no models available for this part yet.
Overview of 6A4 by Formosa Microsemi Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for 6A4 by Formosa Microsemi Co Ltd
Part Data Attributes for 6A4 by Formosa Microsemi Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FORMOSA MICROSEMI CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Pk Forward Current-Max
|
250 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
10 µA
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 6A4
This table gives cross-reference parts and alternative options found for 6A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PG604R_AY_10001 | Rectifier Diode, | PanJit Semiconductor | 6A4 vs PG604R_AY_10001 |
HER605G | Rectifier Diode, | Surge Components Inc | 6A4 vs HER605G |
PG604R_R2_00001 | Rectifier Diode, | PanJit Semiconductor | 6A4 vs PG604R_R2_00001 |
6A40GB0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | Taiwan Semiconductor | 6A4 vs 6A40GB0 |
6A40GHR0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | Taiwan Semiconductor | 6A4 vs 6A40GHR0 |
M7E9 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | Edal Industries Inc | 6A4 vs M7E9 |
6A40GA0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | Taiwan Semiconductor | 6A4 vs 6A40GA0 |
FR604G-H | Rectifier Diode, | Formosa Microsemi Co Ltd | 6A4 vs FR604G-H |
FR604G | Rectifier Diode, | Formosa Microsemi Co Ltd | 6A4 vs FR604G |
6A4-H | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 6A4 vs 6A4-H |
Related Parts for 6A4
-
6A4-BRectifier Diodes
-
1N4730Zener Diodes
-
C0603C104K5RACTUFixed Capacitors
-
1.5KE220CATransient Suppressors
-
STP75NF75Power Field-Effect Transistors
-
STM32F103C8T6Microcontrollers
-
CRCW2010470RFKEFFixed Resistors
-
UCC2807DTR-1Switching Regulator or Controllers
-
2N7002LT1GSmall Signal Field-Effect Transistors