Part Details for HEF4894BTT-Q100 by Nexperia
Overview of HEF4894BTT-Q100 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4894BTT-Q100
HEF4894BTT-Q100 CAD Models
HEF4894BTT-Q100 Part Data Attributes
|
HEF4894BTT-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4894BTT-Q100
Nexperia
LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for HEF4894BTT-Q100
This table gives cross-reference parts and alternative options found for HEF4894BTT-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4894BTT-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4894BTT,118 | HEF4894B - 12-stage shift-and-store register LED driver@en-us TSSOP2 20-Pin | Nexperia | HEF4894BTT-Q100 vs HEF4894BTT,118 |
HEF4894BTT-Q100,11 | HEF4894B-Q100 - 12-stage shift-and-store register LED driver@en-us TSSOP2 20-Pin | Nexperia | HEF4894BTT-Q100 vs HEF4894BTT-Q100,11 |
HEF4894BTT-T | IC,LASER DIODE/LED DRIVER,TSSOP,20PIN,PLASTIC | NXP Semiconductors | HEF4894BTT-Q100 vs HEF4894BTT-T |
HEF4894BTT | LED Driver | Nexperia | HEF4894BTT-Q100 vs HEF4894BTT |