Filter Your Search
1 - 4 of 4 results
|
HEF4894BTT-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | STANDARD | CMOS | LED DISPLAY DRIVER | NO | 1 | TRUE | 600 µA | 15 V | 3 V | YES | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | NEXPERIA | compliant | EAR99 | 8542.39.00.01 | 2017-02-01 | ||||||||||||
|
HEF4894BTT-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | LED DISPLAY DRIVER | 1 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
![]() |
HEF4894BTT-Q100,11
Nexperia
|
Check for Price | Active | 5 V | 12 | SERIAL | 14 MHz | LED DISPLAY DRIVER | NO | 1 | 15 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | NEXPERIA | compliant | EAR99 | 8542.39.00.01 | TSSOP2 | TSSOP, | 20 | SOT360-1 | Nexperia | ||||||||||
![]() |
HEF4894BTT-Q100,11
NXP Semiconductors
|
Check for Price | Yes | Transferred | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | NXP SEMICONDUCTORS | compliant | TSSOP2 | 20 | SOT360-1 |