Part Details for HEF4556BDF by NXP Semiconductors
Overview of HEF4556BDF by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4556BDF
HEF4556BDF CAD Models
HEF4556BDF Part Data Attributes
|
HEF4556BDF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4556BDF
NXP Semiconductors
IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, SOT-74, CERDIP-16, Decoder/Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4556BDF
This table gives cross-reference parts and alternative options found for HEF4556BDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4556BDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14556BALDS | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | HEF4556BDF vs MC14556BALDS |
MC14556BCP | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | HEF4556BDF vs MC14556BCP |
MC14556BCP | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | HEF4556BDF vs MC14556BCP |
5962R9667302VEC | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Intersil Corporation | HEF4556BDF vs 5962R9667302VEC |
CD4556BD | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | HEF4556BDF vs CD4556BD |
MC14556BCPG | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | HEF4556BDF vs MC14556BCPG |
MC14556BALD | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | HEF4556BDF vs MC14556BALD |
CD4556BFMSR | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Intersil Corporation | HEF4556BDF vs CD4556BFMSR |
5962R9667302VEX | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Intersil Corporation | HEF4556BDF vs 5962R9667302VEX |
CD4556BE | Decoder/Driver, CMOS, PDIP16 | RCA | HEF4556BDF vs CD4556BE |