HEC4556BD
NXP Semiconductors
Description: IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, Decoder/Driver

Overview of HEC4556BD by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HEC4556BD by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HEC4556BD by NXP Semiconductors

HEC4556BD
NXP Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
4000/14000/40000
Input Conditioning
STANDARD
JESD-30 Code
R-CDIP-T16
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
255 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HEC4556BD
    NXP Semiconductors
    IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, Decoder/Driver
    VS

Alternate Parts for HEC4556BD

This table gives cross-reference parts and alternative options found for HEC4556BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEC4556BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14556BCPDS 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-06 Motorola Mobility LLC HEC4556BD vs MC14556BCPDS
TC4556BP IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Decoder/Driver Toshiba America Electronic Components HEC4556BD vs TC4556BP
CD4556BF Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP16 Harris Semiconductor HEC4556BD vs CD4556BF
CD4556BD Decoder/Driver, CMOS, CDIP16 RCA HEC4556BD vs CD4556BD
MC14556BCPG 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 onsemi HEC4556BD vs MC14556BCPG
CD4556BD3 Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP16 Harris Semiconductor HEC4556BD vs CD4556BD3
MC14556BCLD Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP16, 620-09 Motorola Semiconductor Products HEC4556BD vs MC14556BCLD
MC14556BCP 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi HEC4556BD vs MC14556BCP
HEF4556BDF IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, SOT-74, CERDIP-16, Decoder/Driver NXP Semiconductors HEC4556BD vs HEF4556BDF
MC14556BCPD Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, PDIP16, 648-08 Motorola Semiconductor Products HEC4556BD vs MC14556BCPD
Part Number Description Manufacturer Compare
MC14556BCPDS 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-06 Motorola Mobility LLC HEC4556BD vs MC14556BCPDS
7704801EA CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs Low on Select 16-CDIP -55 to 125 Texas Instruments HEC4556BD vs 7704801EA
CD4556BD Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP16 Harris Semiconductor HEC4556BD vs CD4556BD
CD4556BDMSH Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP16 Harris Semiconductor HEC4556BD vs CD4556BDMSH
MC14556BCLDS 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, 620-09 Motorola Mobility LLC HEC4556BD vs MC14556BCLDS
CD4556BF Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP16 Harris Semiconductor HEC4556BD vs CD4556BF
5962R9667302VEX 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Intersil Corporation HEC4556BD vs 5962R9667302VEX
MC14556BALD 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, 620-09 Motorola Mobility LLC HEC4556BD vs MC14556BALD
CD4556BFMSR Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP16 Harris Semiconductor HEC4556BD vs CD4556BFMSR
HEF4556BD IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, SOT-74, CERDIP-16, Decoder/Driver NXP Semiconductors HEC4556BD vs HEF4556BD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEC4556BD by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEC4556BD by NXP Semiconductors

  • Please alert me when HEC4556BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HEC4556BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEC4556BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HEC4556BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEC4556BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEC4556BD by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: