Part Details for 5962R9667302VEX by Intersil Corporation
Overview of 5962R9667302VEX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 5962R9667302VEX
5962R9667302VEX CAD Models
5962R9667302VEX Part Data Attributes
|
5962R9667302VEX
Intersil Corporation
Buy Now
|
Compare Parts:
5962R9667302VEX
Intersil Corporation
4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 594 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9667302VEX
This table gives cross-reference parts and alternative options found for 5962R9667302VEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9667302VEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14556BCPDS | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-06 | Motorola Mobility LLC | 5962R9667302VEX vs MC14556BCPDS |
TC4556BP | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Decoder/Driver | Toshiba America Electronic Components | 5962R9667302VEX vs TC4556BP |
CD4556BF | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | 5962R9667302VEX vs CD4556BF |
CD4556BD | Decoder/Driver, CMOS, CDIP16 | RCA | 5962R9667302VEX vs CD4556BD |
MC14556BCPG | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | 5962R9667302VEX vs MC14556BCPG |
CD4556BD3 | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | 5962R9667302VEX vs CD4556BD3 |
MC14556BCLD | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | 5962R9667302VEX vs MC14556BCLD |
MC14556BCP | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | 5962R9667302VEX vs MC14556BCP |
HEF4556BDF | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, SOT-74, CERDIP-16, Decoder/Driver | NXP Semiconductors | 5962R9667302VEX vs HEF4556BDF |
MC14556BCPD | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, PDIP16, 648-08 | Motorola Semiconductor Products | 5962R9667302VEX vs MC14556BCPD |