There are no models available for this part yet.
Overview of HEF4543BTD by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
CAD Models for HEF4543BTD by NXP Semiconductors
Part Data Attributes for HEF4543BTD by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
4000/14000/40000
|
Input Conditioning
|
LATCHED
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
9.9 mm
|
Logic IC Type
|
SEVEN SEGMENT DECODER/DRIVER
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
CONFIGURABLE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
360 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for HEF4543BTD
This table gives cross-reference parts and alternative options found for HEF4543BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4543BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14543BDR2 | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | HEF4543BTD vs MC14543BDR2 |
MC14543BDG | BCD-to-7-Segment Latch/Decoder/Driver for Liquid Crystals, SOIC 16 LEAD, 48-TUBE | onsemi | HEF4543BTD vs MC14543BDG |
HEF4543BT,652 | HEF4543B - BCD to 7-segment latch/decoder/driver@en-us SOP 16-Pin | Nexperia | HEF4543BTD vs HEF4543BT,652 |
HEF4543BT | Seven Segment Decoder/Driver | Nexperia | HEF4543BTD vs HEF4543BT |
HEF4543BT-T | IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, 3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-14, Decoder/Driver | NXP Semiconductors | HEF4543BTD vs HEF4543BT-T |
CD4543BMT | CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125 | Texas Instruments | HEF4543BTD vs CD4543BMT |
HEF4543BT,653 | HEF4543B - BCD to 7-segment latch/decoder/driver SOP 16-Pin | NXP Semiconductors | HEF4543BTD vs HEF4543BT,653 |
HCF4543BM1 | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, SO-16 | STMicroelectronics | HEF4543BTD vs HCF4543BM1 |
MC14543BD | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | HEF4543BTD vs MC14543BD |
CD4543BMTE4 | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | HEF4543BTD vs CD4543BMTE4 |