Part Details for HEF4543BT,653 by NXP Semiconductors
Overview of HEF4543BT,653 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for HEF4543BT,653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 2500 |
|
RFQ | ||
|
Chip1Cloud | IC LATCH/DECODER/DRIVER 16SOIC | 50000 |
|
RFQ |
Part Details for HEF4543BT,653
HEF4543BT,653 CAD Models
HEF4543BT,653 Part Data Attributes
|
HEF4543BT,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4543BT,653
NXP Semiconductors
HEF4543B - BCD to 7-segment latch/decoder/driver SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | PLASTIC, SOT-108, SO-14 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HEF4543BT,653
This table gives cross-reference parts and alternative options found for HEF4543BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4543BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4543BM96 | CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125 | Texas Instruments | HEF4543BT,653 vs CD4543BM96 |
CD4543BM96E4 | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | HEF4543BT,653 vs CD4543BM96E4 |
HEF4543BT,652 | HEF4543B - BCD to 7-segment latch/decoder/driver@en-us SOP 16-Pin | Nexperia | HEF4543BT,653 vs HEF4543BT,652 |
HCF4543M013TR | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, SO-16 | STMicroelectronics | HEF4543BT,653 vs HCF4543M013TR |
HCF4543BM1 | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, SO-16 | STMicroelectronics | HEF4543BT,653 vs HCF4543BM1 |
933373300653 | IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | HEF4543BT,653 vs 933373300653 |
933373300652 | Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16 | Nexperia | HEF4543BT,653 vs 933373300652 |
MC14543BDG | BCD-to-7-Segment Latch/Decoder/Driver for Liquid Crystals, SOIC 16 LEAD, 48-TUBE | onsemi | HEF4543BT,653 vs MC14543BDG |
HCF4056M013TR | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, SO-16 | STMicroelectronics | HEF4543BT,653 vs HCF4056M013TR |
CD4543BMT | CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125 | Texas Instruments | HEF4543BT,653 vs CD4543BMT |