-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4067B - 16-channel analog multiplexer/demultiplexer@en-us SOP 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8405
|
Newark | Analogue Mux/Demux, Single, 16:1, Soic24, Multiplexer Configuration:16:1, No. Of Circuits:1Circuits, On State Resistance Max:175Ohm, Supply Voltage Range:3V To 15V, Analogue Multiplexer Case:Soic, No. Of Pins:24Pins, Operating Rohs Compliant: Yes |Nexperia HEF4067BT,653 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1040 |
|
$0.9970 / $1.7300 | Buy Now |
DISTI #
93X4275
|
Newark | Analogue Multiplexer/Demultiplexer, 16:1, 1, 175 Ohm, 3V To 15V, Soic, 24 Rohs Compliant: Yes |Nexperia HEF4067BT,653 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5990 / $0.6930 | Buy Now |
DISTI #
1727-6413-1-ND
|
DigiKey | IC MUX 16:1 155OHM 24SO Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24 In Stock |
|
$0.5466 / $1.9500 | Buy Now |
DISTI #
HEF4067BT,653
|
Avnet Americas | Analog Multiplexer/Demultiplexer Single 16:1/Single 1:16 24-Pin SOIC T/R - Tape and Reel (Alt: HEF4067BT,653) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4690 / $0.5612 | Buy Now |
DISTI #
771-HEF4067BTD-T
|
Mouser Electronics | Multiplexer Switch ICs HEF4067BT/SOT137/SO24 RoHS: Compliant | 574 |
|
$0.7720 / $1.9100 | Buy Now |
DISTI #
V72:2272_06528374
|
Arrow Electronics | Analog Switch/Analog Multiplexer Single 16:1 24-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1632 Container: Cut Strips | Americas - 1 |
|
$0.4271 / $0.5659 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V SMT 16-Channel Analog Multiplexer/Demultiplexer - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5350 / $0.5750 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V SMT 16-Channel Analog Multiplexer/Demultiplexer - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5200 / $0.5600 | Buy Now |
|
Rochester Electronics | HEF4067BT - Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 RoHS: Compliant Status: Active Min Qty: 1 | 97 |
|
$0.4717 / $0.5549 | Buy Now |
DISTI #
HEF4067BT,653
|
Avnet Americas | Analog Multiplexer/Demultiplexer Single 16:1/Single 1:16 24-Pin SOIC T/R - Tape and Reel (Alt: HEF4067BT,653) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4690 / $0.5612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4067BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4067BT,653
Nexperia
HEF4067B - 16-channel analog multiplexer/demultiplexer@en-us SOP 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOT-137, PLASTIC, SO-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT137-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 340 ns | |
Switch-on Time-Max | 100 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for HEF4067BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4067BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4067BT | Single-Ended Multiplexer | Nexperia | HEF4067BT,653 vs HEF4067BT |
HEF4067BT-T | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, PLASTIC, SOT-137-1, MS-013, SOP-24 | NXP Semiconductors | HEF4067BT,653 vs HEF4067BT-T |
HEF4067BT,652 | HEF4067B - 16-channel analog multiplexer/demultiplexer SOP 24-Pin | NXP Semiconductors | HEF4067BT,653 vs HEF4067BT,652 |
HEF4067BT,653 | HEF4067B - 16-channel analog multiplexer/demultiplexer SOP 24-Pin | NXP Semiconductors | HEF4067BT,653 vs HEF4067BT,653 |