Part Details for HEF4067BPB by NXP Semiconductors
Overview of HEF4067BPB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Smart Cities
Healthcare
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Part Details for HEF4067BPB
HEF4067BPB CAD Models
HEF4067BPB Part Data Attributes
|
HEF4067BPB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4067BPB
NXP Semiconductors
16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.7 mm | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 340 ns | |
Switch-on Time-Max | 100 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HEF4067BPB
This table gives cross-reference parts and alternative options found for HEF4067BPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4067BPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14067BCPG | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Rochester Electronics LLC | HEF4067BPB vs MC14067BCPG |
CD4067BE | CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-PDIP -55 to 125 | Texas Instruments | HEF4067BPB vs CD4067BE |
MC14067BCP | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | HEF4067BPB vs MC14067BCP |
HEF4067BDB | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24 | NXP Semiconductors | HEF4067BPB vs HEF4067BDB |
MC14067BCPD | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP24, 709-02 | Motorola Semiconductor Products | HEF4067BPB vs MC14067BCPD |
933324250652 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, SOT-101, PLASTIC, DIP-24 | NXP Semiconductors | HEF4067BPB vs 933324250652 |
MC14067BCP | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, PLASTIC, DIP-24 | onsemi | HEF4067BPB vs MC14067BCP |
CD4067BD | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24, WELD SEALED, CERAMIC, DIP-24 | Texas Instruments | HEF4067BPB vs CD4067BD |
CD4067BF3A | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24, HERMETIC, CERAMIC, DIP-24 | Rochester Electronics LLC | HEF4067BPB vs CD4067BF3A |
5962R9667901VLC | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24 | Intersil Corporation | HEF4067BPB vs 5962R9667901VLC |