Part Details for HEF4067BP,652 by NXP Semiconductors
Overview of HEF4067BP,652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Smart Cities
Healthcare
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Part Details for HEF4067BP,652
HEF4067BP,652 CAD Models
HEF4067BP,652 Part Data Attributes
|
HEF4067BP,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4067BP,652
NXP Semiconductors
HEF4067B - 16-channel analog multiplexer/demultiplexer DIP 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT101-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.7 mm | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 340 ns | |
Switch-on Time-Max | 100 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for HEF4067BP,652
This table gives cross-reference parts and alternative options found for HEF4067BP,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4067BP,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14067BCPG | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Rochester Electronics LLC | HEF4067BP,652 vs MC14067BCPG |
CD4067BE | CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-PDIP -55 to 125 | Texas Instruments | HEF4067BP,652 vs CD4067BE |
MC14067BCP | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | HEF4067BP,652 vs MC14067BCP |
HEF4067BDB | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24 | NXP Semiconductors | HEF4067BP,652 vs HEF4067BDB |
MC14067BCPD | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP24, 709-02 | Motorola Semiconductor Products | HEF4067BP,652 vs MC14067BCPD |
933324250652 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, SOT-101, PLASTIC, DIP-24 | NXP Semiconductors | HEF4067BP,652 vs 933324250652 |
MC14067BCP | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, PLASTIC, DIP-24 | onsemi | HEF4067BP,652 vs MC14067BCP |
CD4067BD | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24, WELD SEALED, CERAMIC, DIP-24 | Texas Instruments | HEF4067BP,652 vs CD4067BD |
CD4067BF3A | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24, HERMETIC, CERAMIC, DIP-24 | Rochester Electronics LLC | HEF4067BP,652 vs CD4067BF3A |
5962R9667901VLC | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24 | Intersil Corporation | HEF4067BP,652 vs 5962R9667901VLC |