Part Details for CD4000BDMSR by Intersil Corporation
Overview of CD4000BDMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4000BDMSR
CD4000BDMSR CAD Models
CD4000BDMSR Part Data Attributes
|
CD4000BDMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4000BDMSR
Intersil Corporation
4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, BRAZE SEALED, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 2 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 338 ns | |
Propagation Delay (tpd) | 338 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for CD4000BDMSR
This table gives cross-reference parts and alternative options found for CD4000BDMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4000BDMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4000CJ | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, CERDIP-14 | Texas Instruments | CD4000BDMSR vs CD4000CJ |
933324190652 | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | CD4000BDMSR vs 933324190652 |
MC14000UBCLD | NOR Gate, 4000/14000/40000 Series, 2-Func, 3-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | CD4000BDMSR vs MC14000UBCLD |
MC14000UBALDS | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4000BDMSR vs MC14000UBALDS |
HEF4000BDB | IC 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, Gate | NXP Semiconductors | CD4000BDMSR vs HEF4000BDB |
5962R9582601VCC | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14 | Intersil Corporation | CD4000BDMSR vs 5962R9582601VCC |
MC14000UBCL | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD4000BDMSR vs MC14000UBCL |
TC4000BP | IC 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | CD4000BDMSR vs TC4000BP |
MC14000UBCP | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD4000BDMSR vs MC14000UBCP |
CD4000BFMSR | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, FRIT SEALED, DIP-14 | Intersil Corporation | CD4000BDMSR vs CD4000BFMSR |