Part Details for TC4556BP by Toshiba America Electronic Components
Overview of TC4556BP by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4556BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | 852 |
|
$0.9603 / $2.3280 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | 640 |
|
$0.8730 / $2.1825 | Buy Now |
Part Details for TC4556BP
TC4556BP CAD Models
TC4556BP Part Data Attributes
|
TC4556BP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4556BP
Toshiba America Electronic Components
IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Decoder/Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 440 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC4556BP
This table gives cross-reference parts and alternative options found for TC4556BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4556BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14556BCPDS | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-06 | Motorola Mobility LLC | TC4556BP vs MC14556BCPDS |
CD4556BF | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | TC4556BP vs CD4556BF |
CD4556BD | Decoder/Driver, CMOS, CDIP16 | RCA | TC4556BP vs CD4556BD |
MC14556BCPG | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | TC4556BP vs MC14556BCPG |
CD4556BD3 | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | TC4556BP vs CD4556BD3 |
MC14556BCLD | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | TC4556BP vs MC14556BCLD |
MC14556BCP | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | TC4556BP vs MC14556BCP |
HEF4556BDF | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, SOT-74, CERDIP-16, Decoder/Driver | NXP Semiconductors | TC4556BP vs HEF4556BDF |
MC14556BCPD | Decoder/Driver, 4000/14000/40000 Series, Inverted Output, CMOS, PDIP16, 648-08 | Motorola Semiconductor Products | TC4556BP vs MC14556BCPD |
CD4556BE | Decoder/Driver, CMOS, PDIP16 | RCA | TC4556BP vs CD4556BE |