HEC4069UBT
Description: Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14

Overview of HEC4069UBT by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HEC4069UBT by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HEC4069UBT by Nexperia

HEC4069UBT
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
SOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
INVERTER
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
90 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. HEC4069UBT
    Nexperia
    Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
    VS

Alternate Parts for HEC4069UBT

This table gives cross-reference parts and alternative options found for HEC4069UBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEC4069UBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14069UBFR1 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 onsemi HEC4069UBT vs MC14069UBFR1
CD4069UBM 6-ch, 3-V to 18-V inverters 14-SOIC -55 to 125 Texas Instruments HEC4069UBT vs CD4069UBM
MC14069UBFELG IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate onsemi HEC4069UBT vs MC14069UBFELG
MC14069UBF 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 onsemi HEC4069UBT vs MC14069UBF
MC14069UBD 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 onsemi HEC4069UBT vs MC14069UBD
MM74C04M CMOS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 Texas Instruments HEC4069UBT vs MM74C04M
TC4069UBFN(TP2) IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HEC4069UBT vs TC4069UBFN(TP2)
MC14069UBDTR2 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC HEC4069UBT vs MC14069UBDTR2
HCF4069UM013TR Hex Inverter STMicroelectronics HEC4069UBT vs HCF4069UM013TR
MC14069UBFL2 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 onsemi HEC4069UBT vs MC14069UBFL2
Part Number Description Manufacturer Compare
933373000652 Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia HEC4069UBT vs 933373000652
TC4069UBFN(TP1) IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HEC4069UBT vs TC4069UBFN(TP1)
HD14069UBRP 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN Renesas Electronics Corporation HEC4069UBT vs HD14069UBRP
CD4069UBME4 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments HEC4069UBT vs CD4069UBME4
GD4069UBD Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, Goldstar Electron Co Ltd HEC4069UBT vs GD4069UBD
MC14069UBF 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 onsemi HEC4069UBT vs MC14069UBF
TC4069UBFN(ELP) IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HEC4069UBT vs TC4069UBFN(ELP)
HEC4069UBT,112 IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors HEC4069UBT vs HEC4069UBT,112
CD4069UBM96E4 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments HEC4069UBT vs CD4069UBM96E4
MC14069UBDG Hex Inverter, SOIC-14 NB, 55-TUBE onsemi HEC4069UBT vs MC14069UBDG

Related Parts for HEC4069UBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEC4069UBT by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEC4069UBT by Nexperia

Select Manufacturer
Which Manufacturer of HEC4069UBT would you like to use for your alert(s)?
  • Please alert me when HEC4069UBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HEC4069UBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEC4069UBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HEC4069UBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEC4069UBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEC4069UBT by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: