Filter Your Search
1 - 6 of 6 results
|
HEC4069UBT,112
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 90 ns | 6 | 1 | YES | SOP | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | R-PDSO-G14 | Not Qualified | e4 | 1 | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | PLASTIC, SOT-108-1, SO-14 | compliant | 8542.39.00.01 | ||||||||||||||
|
HEC4069UBT,112
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 90 ns | 90 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | PLASTIC, SOT-108-1, SO-14 | compliant | 8542.39.00.01 | SOIC | 14 | |||||
|
HEC4069UBT
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 90 ns | 6 | 1 | YES | SOP | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | R-PDSO-G14 | Not Qualified | e4 | 1 | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | ||||||||||||||
|
HEC4069UBT
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 90 ns | 6 | 1 | YES | SOP | 4000/14000/40000 | INVERTER | CMOS | R-PDSO-G14 | Not Qualified | e4 | 1 | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | |||||||||||||
|
HEC4069UBT,118
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 90 ns | 6 | 1 | YES | SOP | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | R-PDSO-G14 | Not Qualified | e4 | 1 | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | PLASTIC, SOT-108-1, SO-14 | compliant | 8542.39.00.01 | Nexperia | |||||||||||||
|
HEC4069UBT,118
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 90 ns | 90 ns | 6 | 1 | YES | SOP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | PLASTIC, SOT-108-1, SO-14 | compliant | 8542.39.00.01 | SOIC | 14 |