Part Details for HE14-H-1X10 by Morethanall Co Ltd
Overview of HE14-H-1X10 by Morethanall Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HE14-H-1X10
HE14-H-1X10 CAD Models
HE14-H-1X10 Part Data Attributes
|
HE14-H-1X10
Morethanall Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HE14-H-1X10
Morethanall Co Ltd
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MORETHANALL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.197 inch | |
Body Depth | 0.591 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | ||
Total Number of Contacts | 10 |
Alternate Parts for HE14-H-1X10
This table gives cross-reference parts and alternative options found for HE14-H-1X10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE14-H-1X10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40-3202-959 | HEADER CONNECTOR,PCB MNT,RECEPT,236 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | HE14-H-1X10 vs 40-3202-959 |
40-3200-959 | HEADER CONNECTOR,PCB MNT,RECEPT,236 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | HE14-H-1X10 vs 40-3200-959 |
2510-V0-010 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking, Plug | Central Components Manufacturing | HE14-H-1X10 vs 2510-V0-010 |
CA-10CS | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Natural Insulator, Plug | Circuit Assembly | HE14-H-1X10 vs CA-10CS |
40-3201-959 | HEADER CONNECTOR,PCB MNT,RECEPT,236 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | HE14-H-1X10 vs 40-3201-959 |
4072-10H | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Plug | Oupiin | HE14-H-1X10 vs 4072-10H |
H2540-1-10 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Plug | Marktech Optoelectronics | HE14-H-1X10 vs H2540-1-10 |