Part Details for CA-10CS by Circuit Assembly
Overview of CA-10CS by Circuit Assembly
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA-10CS
CA-10CS CAD Models
CA-10CS Part Data Attributes
|
CA-10CS
Circuit Assembly
Buy Now
Datasheet
|
Compare Parts:
CA-10CS
Circuit Assembly
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Natural Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CIRCUIT ASSEMBLY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.51 inch | |
Body Length | 1.015 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Total Number of Contacts | 10 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for CA-10CS
This table gives cross-reference parts and alternative options found for CA-10CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA-10CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40-3202-959 | HEADER CONNECTOR,PCB MNT,RECEPT,236 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | CA-10CS vs 40-3202-959 |
40-3200-959 | HEADER CONNECTOR,PCB MNT,RECEPT,236 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | CA-10CS vs 40-3200-959 |
2510-V0-010 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking, Plug | Central Components Manufacturing | CA-10CS vs 2510-V0-010 |
HE14-H-1X10 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Plug | Morethanall Co Ltd | CA-10CS vs HE14-H-1X10 |
40-3201-959 | HEADER CONNECTOR,PCB MNT,RECEPT,236 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | CA-10CS vs 40-3201-959 |
4072-10H | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Plug | Oupiin | CA-10CS vs 4072-10H |
H2540-1-10 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Plug | Marktech Optoelectronics | CA-10CS vs H2540-1-10 |