Part Details for H2540-1-10 by Marktech Optoelectronics
Overview of H2540-1-10 by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H2540-1-10
H2540-1-10 CAD Models
H2540-1-10 Part Data Attributes
|
H2540-1-10
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
H2540-1-10
Marktech Optoelectronics
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.557 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Total Number of Contacts | 10 |
Alternate Parts for H2540-1-10
This table gives cross-reference parts and alternative options found for H2540-1-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H2540-1-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40-3202-959 | HEADER CONNECTOR,PCB MNT,RECEPT,236 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | H2540-1-10 vs 40-3202-959 |
40-3200-959 | HEADER CONNECTOR,PCB MNT,RECEPT,236 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | H2540-1-10 vs 40-3200-959 |
2510-V0-010 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking, Plug | Central Components Manufacturing | H2540-1-10 vs 2510-V0-010 |
HE14-H-1X10 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Plug | Morethanall Co Ltd | H2540-1-10 vs HE14-H-1X10 |
CA-10CS | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Natural Insulator, Plug | Circuit Assembly | H2540-1-10 vs CA-10CS |
40-3201-959 | HEADER CONNECTOR,PCB MNT,RECEPT,236 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | H2540-1-10 vs 40-3201-959 |
4072-10H | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Plug | Oupiin | H2540-1-10 vs 4072-10H |