Part Details for HD74LS365AP by Renesas Electronics Corporation
Overview of HD74LS365AP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for HD74LS365AP
HD74LS365AP CAD Models
HD74LS365AP Part Data Attributes
|
HD74LS365AP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS365AP
Renesas Electronics Corporation
IC,BUFFER/DRIVER,SINGLE,6-BIT,LS-TTL,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.2 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74LS365AP
This table gives cross-reference parts and alternative options found for HD74LS365AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS365AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54LS365A | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, | Goldstar Electron Co Ltd | HD74LS365AP vs GD54LS365A |
DM54LS365AJ | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | HD74LS365AP vs DM54LS365AJ |
SN54LS365AJD | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | HD74LS365AP vs SN54LS365AJD |
SN74LS365ANDS | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 648-05 | Motorola Mobility LLC | HD74LS365AP vs SN74LS365ANDS |
T74LS365AD1 | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | HD74LS365AP vs T74LS365AD1 |
SN74LS365AJD | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | HD74LS365AP vs SN74LS365AJD |
SN54LS365AJ | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | HD74LS365AP vs SN54LS365AJ |
N74LS365AN | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, | YAGEO Corporation | HD74LS365AP vs N74LS365AN |
SN74LS365AJ | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, DIP-16 | Rochester Electronics LLC | HD74LS365AP vs SN74LS365AJ |
SN74LS365AJDS | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | HD74LS365AP vs SN74LS365AJDS |