Logic
HD74HC640RP
Description: Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, FP-20DB

Overview of HD74HC640RP by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74HC640RP by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HC640RP by Hitachi Ltd

HD74HC640RP
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
HC/UH
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.006 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
23 ns
Propagation Delay (tpd)
115 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. HD74HC640RP
    Hitachi Ltd
    Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, FP-20DB
    VS

Alternate Parts for HD74HC640RP

This table gives cross-reference parts and alternative options found for HD74HC640RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC640RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC640ADW HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC HD74HC640RP vs MC74HC640ADW
MC74HC640ADWDR2 Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Motorola Semiconductor Products HD74HC640RP vs MC74HC640ADWDR2
M74HC640M1 HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 STMicroelectronics HD74HC640RP vs M74HC640M1
SN74HC640DW-00 HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 Texas Instruments HD74HC640RP vs SN74HC640DW-00
HD74HC640RP-EL Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, FP-20DB Hitachi Ltd HD74HC640RP vs HD74HC640RP-EL
MC74HC640ADW Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOIC-20 Motorola Semiconductor Products HD74HC640RP vs MC74HC640ADW
SN74HC640DWR-00 HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 Texas Instruments HD74HC640RP vs SN74HC640DWR-00
SN74HC640DWR Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments HD74HC640RP vs SN74HC640DWR
MM74HC640WM IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver National Semiconductor Corporation HD74HC640RP vs MM74HC640WM
HD74HC640RP-EL HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation HD74HC640RP vs HD74HC640RP-EL
Part Number Description Manufacturer Compare
HD74HC640FP-EL Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, FP-20DA Hitachi Ltd HD74HC640RP vs HD74HC640FP-EL
TC74HC640AF IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components HD74HC640RP vs TC74HC640AF
GD54HC640D Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, Goldstar Electron Co Ltd HD74HC640RP vs GD54HC640D
CD74HC640ME4 HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments HD74HC640RP vs CD74HC640ME4
HD74HC640FP HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation HD74HC640RP vs HD74HC640FP
MC74HC640ADWDR2 Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Motorola Semiconductor Products HD74HC640RP vs MC74HC640ADWDR2
TC74HC640AF(TP2) IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components HD74HC640RP vs TC74HC640AF(TP2)
TC74HC640AF-EL IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components HD74HC640RP vs TC74HC640AF-EL
HD74HC640P Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, DP-20N Hitachi Ltd HD74HC640RP vs HD74HC640P
SN74HC640DWG4 Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments HD74HC640RP vs SN74HC640DWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HC640RP by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HC640RP by Hitachi Ltd

  • Please alert me when HD74HC640RP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74HC640RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HC640RP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74HC640RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HC640RP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HC640RP by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: