Part Details for HD74HC243RP by Renesas Electronics Corporation
Overview of HD74HC243RP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HD74HC243RP
HD74HC243RP CAD Models
HD74HC243RP Part Data Attributes
|
HD74HC243RP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74HC243RP
Renesas Electronics Corporation
HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, FP-14DN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for HD74HC243RP
This table gives cross-reference parts and alternative options found for HD74HC243RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC243RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC243M | HC/UH SERIES, QUAD 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14 | Rochester Electronics LLC | HD74HC243RP vs CD74HC243M |
M74HC243M1R | HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, SO-14 | STMicroelectronics | HD74HC243RP vs M74HC243M1R |
SN74HC243DR-00 | HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14 | Texas Instruments | HD74HC243RP vs SN74HC243DR-00 |
SN74LS243D | Quad bus transceivers 14-SOIC 0 to 70 | Texas Instruments | HD74HC243RP vs SN74LS243D |
SN74LS243DE4 | Quad bus transceivers 14-SOIC 0 to 70 | Texas Instruments | HD74HC243RP vs SN74LS243DE4 |
MM74HC243MX | HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 | Texas Instruments | HD74HC243RP vs MM74HC243MX |
CD74HC243ME4 | High Speed CMOS Logic Quad-Bus Transceivers with 3-State Outputs 14-SOIC -55 to 125 | Texas Instruments | HD74HC243RP vs CD74HC243ME4 |
CD74HC243MT | High Speed CMOS Logic Quad-Bus Transceivers with 3-State Outputs 14-SOIC -55 to 125 | Texas Instruments | HD74HC243RP vs CD74HC243MT |
CD74HC243M96E4 | HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HD74HC243RP vs CD74HC243M96E4 |
MN74HC243S | Bus Driver, HC/UH Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, SOP-14 | Panasonic Electronic Components | HD74HC243RP vs MN74HC243S |