Logic
DV74LS243D
avg Semiconductors
Description: Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, PDSO14, PLASTIC, SOP-14

Overview of DV74LS243D by avg Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for DV74LS243D by avg Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DV74LS243D by avg Semiconductors

DV74LS243D
avg Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVG SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
LS
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
45 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
4
Number of Functions
1
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
50 mA
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. DV74LS243D
    avg Semiconductors
    Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, PDSO14, PLASTIC, SOP-14
    VS

Alternate Parts for DV74LS243D

This table gives cross-reference parts and alternative options found for DV74LS243D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74LS243D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC243M HC/UH SERIES, QUAD 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14 Rochester Electronics LLC DV74LS243D vs CD74HC243M
M74HC243M1R HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, SO-14 STMicroelectronics DV74LS243D vs M74HC243M1R
SN74HC243DR-00 HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14 Texas Instruments DV74LS243D vs SN74HC243DR-00
SN74LS243D Quad bus transceivers 14-SOIC 0 to 70 Texas Instruments DV74LS243D vs SN74LS243D
SN74LS243DE4 Quad bus transceivers 14-SOIC 0 to 70 Texas Instruments DV74LS243D vs SN74LS243DE4
MM74HC243MX HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 Texas Instruments DV74LS243D vs MM74HC243MX
CD74HC243ME4 High Speed CMOS Logic Quad-Bus Transceivers with 3-State Outputs 14-SOIC -55 to 125 Texas Instruments DV74LS243D vs CD74HC243ME4
CD74HC243MT High Speed CMOS Logic Quad-Bus Transceivers with 3-State Outputs 14-SOIC -55 to 125 Texas Instruments DV74LS243D vs CD74HC243MT
CD74HC243M96E4 HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments DV74LS243D vs CD74HC243M96E4
MN74HC243S Bus Driver, HC/UH Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, SOP-14 Panasonic Electronic Components DV74LS243D vs MN74HC243S
Part Number Description Manufacturer Compare
DM74LS243M Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation DV74LS243D vs DM74LS243M
MN74HC243S Bus Driver, HC/UH Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, SOP-14 Panasonic Electronic Components DV74LS243D vs MN74HC243S
HD74HC243RP HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, FP-14DN Renesas Electronics Corporation DV74LS243D vs HD74HC243RP
TC74HC243AF-TP1EL IC HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Bus Driver/Transceiver Toshiba America Electronic Components DV74LS243D vs TC74HC243AF-TP1EL
SN74HC243DR-00 HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14 Texas Instruments DV74LS243D vs SN74HC243DR-00
SN74LS243DG4 LS SERIES, QUAD 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments DV74LS243D vs SN74LS243DG4
TC74HC243AF-TP2EL IC HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Bus Driver/Transceiver Toshiba America Electronic Components DV74LS243D vs TC74HC243AF-TP2EL
MM74HC243MX HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 Texas Instruments DV74LS243D vs MM74HC243MX
M74HC243M1R HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, SO-14 STMicroelectronics DV74LS243D vs M74HC243M1R
SN74LS243D LS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, SOIC-14 Motorola Mobility LLC DV74LS243D vs SN74LS243D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DV74LS243D by avg Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DV74LS243D by avg Semiconductors

Select Manufacturer
Which Manufacturer of DV74LS243D would you like to use for your alert(s)?
  • Please alert me when DV74LS243D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DV74LS243D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DV74LS243D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DV74LS243D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DV74LS243D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DV74LS243D by avg Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: