Part Details for CD74HC243ME4 by Texas Instruments
Overview of CD74HC243ME4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for CD74HC243ME4
CD74HC243ME4 CAD Models
CD74HC243ME4 Part Data Attributes
|
CD74HC243ME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC243ME4
Texas Instruments
High Speed CMOS Logic Quad-Bus Transceivers with 3-State Outputs 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HC243ME4
This table gives cross-reference parts and alternative options found for CD74HC243ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC243ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC243M1 | HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, MICRO, PLASTIC, DIP-14 | STMicroelectronics | CD74HC243ME4 vs M74HC243M1 |
74HC243D,118 | 74HC243 - Quad bus transceiver; 3-state SOIC 14-Pin | NXP Semiconductors | CD74HC243ME4 vs 74HC243D,118 |
CD74HC243M96E4 | HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC243ME4 vs CD74HC243M96E4 |
M74HC243M1R | HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, SO-14 | STMicroelectronics | CD74HC243ME4 vs M74HC243M1R |
SN74LS243D | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, PDSO14, SOIC-14 | Motorola Semiconductor Products | CD74HC243ME4 vs SN74LS243D |
74HC243D | IC HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Bus Driver/Transceiver | NXP Semiconductors | CD74HC243ME4 vs 74HC243D |
MN74HC243S | Bus Driver, HC/UH Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, SOP-14 | Panasonic Electronic Components | CD74HC243ME4 vs MN74HC243S |
DM74LS243MX | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | CD74HC243ME4 vs DM74LS243MX |
CD74HC243M96G4 | High Speed CMOS Logic Quad-Bus Transceivers with 3-State Outputs 14-SOIC -55 to 125 | Texas Instruments | CD74HC243ME4 vs CD74HC243M96G4 |
HD74HC243RP-EL | Bus Transceiver, HC/UH Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, SOP-14 | Hitachi Ltd | CD74HC243ME4 vs HD74HC243RP-EL |