Part Details for HD74CBT16212ATEL by Renesas Electronics Corporation
Overview of HD74CBT16212ATEL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74CBT16212ATEL
HD74CBT16212ATEL CAD Models
HD74CBT16212ATEL Part Data Attributes
|
HD74CBT16212ATEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74CBT16212ATEL
Renesas Electronics Corporation
CBT/FST/QS/5C/B SERIES, DUAL 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, TSSOP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.25,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Ports | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for HD74CBT16212ATEL
This table gives cross-reference parts and alternative options found for HD74CBT16212ATEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74CBT16212ATEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBT16212CDGGRG4 | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | HD74CBT16212ATEL vs 74CBT16212CDGGRG4 |
QS316212PA | Bus Exchanger, 316212 Series, 12-Func, 2-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | HD74CBT16212ATEL vs QS316212PA |
IDTQS316212PA | Bus Exchanger, 316212 Series, 12-Func, 2-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | HD74CBT16212ATEL vs IDTQS316212PA |
PI5C16212AEX | Bus Exchanger, CMOS Series, 12-Func, 1-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, MO-153F/EE, TSSOP-56 | Pericom Semiconductor Corporation | HD74CBT16212ATEL vs PI5C16212AEX |
PI5C16212AE | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, MO-153F/EE, TSSOP-56 | Pericom Semiconductor Corporation | HD74CBT16212ATEL vs PI5C16212AE |
HD74CBT16212AT | CBT/FST/QS/5C/B SERIES, DUAL 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, TSSOP-56 | Renesas Electronics Corporation | HD74CBT16212ATEL vs HD74CBT16212AT |
IDT74FST163212PA8 | Bus Exchanger, CBT/FST/QS/5C/B Series, 12-Func, 2-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | HD74CBT16212ATEL vs IDT74FST163212PA8 |