Part Details for SN74CBT3383CDBRG4 by Texas Instruments
Overview of SN74CBT3383CDBRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CBT3383CDBRG4
SN74CBT3383CDBRG4 CAD Models
SN74CBT3383CDBRG4 Part Data Attributes
|
SN74CBT3383CDBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3383CDBRG4
Texas Instruments
CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.2 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 2 | |
Number of Functions | 5 | |
Number of Ports | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74CBT3383CDBRG4
This table gives cross-reference parts and alternative options found for SN74CBT3383CDBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3383CDBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3383DBRG4 | CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | SN74CBT3383CDBRG4 vs SN74CBT3383DBRG4 |
SN74CBT3383CDBR | CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | SN74CBT3383CDBRG4 vs SN74CBT3383CDBR |
SN74CBT3383DBLE | 10-Bit FET Bus-Exchange Switches 24-SSOP -40 to 85 | Texas Instruments | SN74CBT3383CDBRG4 vs SN74CBT3383DBLE |
SN74CBT3383CDBRE4 | CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | SN74CBT3383CDBRG4 vs SN74CBT3383CDBRE4 |