Logic
IDT74FST163212PA8
Integrated Device Technology Inc
Description: Bus Exchanger, CBT/FST/QS/5C/B Series, 12-Func, 2-Bit, True Output, CMOS, PDSO56, TSSOP-56

Overview of IDT74FST163212PA8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT74FST163212PA8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FST163212PA8 by Integrated Device Technology Inc

IDT74FST163212PA8
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP56,.3,20
Pin Count
56
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
TTL COMPATIBLE BUS SWITCH
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Length
14 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS EXCHANGER
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
12
Number of Ports
4
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
6.1 mm
Want to compare parts?
  1. IDT74FST163212PA8
    Integrated Device Technology Inc
    Bus Exchanger, CBT/FST/QS/5C/B Series, 12-Func, 2-Bit, True Output, CMOS, PDSO56, TSSOP-56
    VS

Alternate Parts for IDT74FST163212PA8

This table gives cross-reference parts and alternative options found for IDT74FST163212PA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FST163212PA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDTQS316212PA Bus Exchanger, 316212 Series, 12-Func, 2-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74FST163212PA8 vs IDTQS316212PA
PI5C16212AEX Bus Exchanger, CMOS Series, 12-Func, 1-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, PLASTIC, MO-153F/EE, TSSOP-56 Pericom Semiconductor Corporation IDT74FST163212PA8 vs PI5C16212AEX
PI5C16212A Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, MO-153F/EE, TSSOP-56 Pericom Semiconductor Corporation IDT74FST163212PA8 vs PI5C16212A
HD74CBT16212ATEL CBT/FST/QS/5C/B SERIES, DUAL 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, TSSOP-56 Renesas Electronics Corporation IDT74FST163212PA8 vs HD74CBT16212ATEL
IDT74FST163212PA Bus Exchanger, CBT/FST/QS/5C/B Series, 12-Func, 2-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74FST163212PA8 vs IDT74FST163212PA
QS316212PA Bus Exchanger, 316212 Series, 12-Func, 2-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74FST163212PA8 vs QS316212PA
HD74CBT16212AT CBT/FST/QS/5C/B SERIES, DUAL 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, TSSOP-56 Renesas Electronics Corporation IDT74FST163212PA8 vs HD74CBT16212AT
74CBT16212CDGGRG4 CBT/FST/QS/5C/B SERIES, DUAL 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments IDT74FST163212PA8 vs 74CBT16212CDGGRG4
PI5C16212AE Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, MO-153F/EE, TSSOP-56 Pericom Semiconductor Corporation IDT74FST163212PA8 vs PI5C16212AE
Part Number Description Manufacturer Compare
SN74CBT3383DBQRE4 10-Bit FET Bus-Exchange Switches 24-SSOP -40 to 85 Texas Instruments IDT74FST163212PA8 vs SN74CBT3383DBQRE4
SN74CBT3383PWLE 10-Bit FET Bus-Exchange Switches 24-TSSOP -40 to 85 Texas Instruments IDT74FST163212PA8 vs SN74CBT3383PWLE
SN74CBT3383DBQRG4 10-Bit FET Bus-Exchange Switches 24-SSOP -40 to 85 Texas Instruments IDT74FST163212PA8 vs SN74CBT3383DBQRG4
SN74CBT3383DGVRG4 CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TVSOP-24 Texas Instruments IDT74FST163212PA8 vs SN74CBT3383DGVRG4
FST3383MTCX CBT/FST/QS/5C/B SERIES, 10-BIT EXCHANGER, TRUE OUTPUT, PDSO24, 4.40 MM, MO-153, TSSOP-24 Rochester Electronics LLC IDT74FST163212PA8 vs FST3383MTCX
IDTQS3L383Q8 Bus Exchanger, 2-Func, 5-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDT74FST163212PA8 vs IDTQS3L383Q8
QS3383QG 10-Bit Bus Exchange Switch, QSOP55/Tube Renesas Electronics Corporation IDT74FST163212PA8 vs QS3383QG
SN74CBT3383PWRE4 CBT/FST/QS/5C/B SERIES, 5 2-BIT EXCHANGER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments IDT74FST163212PA8 vs SN74CBT3383PWRE4
IDTQS316212PA Bus Exchanger, 316212 Series, 12-Func, 2-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74FST163212PA8 vs IDTQS316212PA
FST3383MTC Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 Fairchild Semiconductor Corporation IDT74FST163212PA8 vs FST3383MTC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FST163212PA8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FST163212PA8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FST163212PA8 would you like to use for your alert(s)?
  • Please alert me when IDT74FST163212PA8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FST163212PA8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FST163212PA8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FST163212PA8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FST163212PA8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FST163212PA8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: