Datasheets
HD74BC620AFP by:

Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20, FP-20DA

Part Details for HD74BC620AFP by Hitachi Ltd

Overview of HD74BC620AFP by Hitachi Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HD74BC620AFP

HD74BC620AFP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HD74BC620AFP Part Data Attributes

HD74BC620AFP Hitachi Ltd
Buy Now Datasheet
Compare Parts:
HD74BC620AFP Hitachi Ltd Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20, FP-20DA
Part Life Cycle Code Transferred
Ihs Manufacturer HITACHI LTD
Part Package Code SOIC
Package Description SOP, SOP20,.3
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family BCT/FBT
JESD-30 Code R-PDSO-G20
Length 12.6 mm
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.064 A
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Prop. Delay@Nom-Sup 7 ns
Propagation Delay (tpd) 7 ns
Qualification Status Not Qualified
Seated Height-Max 2.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 5.5 mm

Alternate Parts for HD74BC620AFP

This table gives cross-reference parts and alternative options found for HD74BC620AFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74BC620AFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TD74BC620F IC BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components HD74BC620AFP vs TD74BC620F
HD74BC620AFP BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation HD74BC620AFP vs HD74BC620AFP
HD74BC620AFP-EL BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation HD74BC620AFP vs HD74BC620AFP-EL
Part Number Description Manufacturer Compare
HD74BC620ASS Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, PDSO20 Hitachi Ltd HD74BC620AFP vs HD74BC620ASS
TD74BC620FW IC BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components HD74BC620AFP vs TD74BC620FW
5962-9075001M2A Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments HD74BC620AFP vs 5962-9075001M2A
5962-9075001M2A Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, CQCC20, CERAMIC, LCC-20 Defense Logistics Agency HD74BC620AFP vs 5962-9075001M2A
SNJ54BCT620AJ-00 BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 Texas Instruments HD74BC620AFP vs SNJ54BCT620AJ-00
SN74BCT620AN Octal Bus Transceivers 20-PDIP 0 to 70 Texas Instruments HD74BC620AFP vs SN74BCT620AN
HD74BC620AT BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, TTP-20DA Renesas Electronics Corporation HD74BC620AFP vs HD74BC620AT
SN54BCT620AJ-00 BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 Texas Instruments HD74BC620AFP vs SN54BCT620AJ-00
SNJ54BCT620AFK-00 BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20 Texas Instruments HD74BC620AFP vs SNJ54BCT620AFK-00
5962-9075001MRA Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Defense Logistics Agency HD74BC620AFP vs 5962-9075001MRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74BC620AFP by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74BC620AFP by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD74BC620AFP would you like to use for your alert(s)?
  • Please alert me when HD74BC620AFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74BC620AFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74BC620AFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74BC620AFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74BC620AFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74BC620AFP by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: