Datasheets
5962-9075001M2A by:

Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, CQCC20, CERAMIC, LCC-20

Part Details for 5962-9075001M2A by Defense Logistics Agency

Overview of 5962-9075001M2A by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Part Details for 5962-9075001M2A

5962-9075001M2A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-9075001M2A Part Data Attributes

5962-9075001M2A Defense Logistics Agency
Buy Now Datasheet
Compare Parts:
5962-9075001M2A Defense Logistics Agency Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, CQCC20, CERAMIC, LCC-20
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Package Description CERAMIC, LCC-20
Reach Compliance Code unknown
Additional Feature PORT A TO B OUTPUT ENABLE ACTIVE HIGH
Family BCT/FBT
JESD-30 Code S-CQCC-N20
JESD-609 Code e0
Length 8.89 mm
Logic IC Type BUS TRANSCEIVER
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape SQUARE
Package Style CHIP CARRIER
Propagation Delay (tpd) 7.2 ns
Qualification Status Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 8.89 mm

Alternate Parts for 5962-9075001M2A

This table gives cross-reference parts and alternative options found for 5962-9075001M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9075001M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HD74BC620ASS Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, PDSO20 Hitachi Ltd 5962-9075001M2A vs HD74BC620ASS
TD74BC620FW IC BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOL-20, Bus Driver/Transceiver Toshiba America Electronic Components 5962-9075001M2A vs TD74BC620FW
5962-9075001M2A Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125 Texas Instruments 5962-9075001M2A vs 5962-9075001M2A
SNJ54BCT620AJ-00 BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 Texas Instruments 5962-9075001M2A vs SNJ54BCT620AJ-00
SN74BCT620AN Octal Bus Transceivers 20-PDIP 0 to 70 Texas Instruments 5962-9075001M2A vs SN74BCT620AN
HD74BC620AT BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, TTP-20DA Renesas Electronics Corporation 5962-9075001M2A vs HD74BC620AT
SN54BCT620AJ-00 BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 Texas Instruments 5962-9075001M2A vs SN54BCT620AJ-00
SNJ54BCT620AFK-00 BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20 Texas Instruments 5962-9075001M2A vs SNJ54BCT620AFK-00
5962-9075001MRA Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Defense Logistics Agency 5962-9075001M2A vs 5962-9075001MRA
HD74BC620AFP Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20, FP-20DA Hitachi Ltd 5962-9075001M2A vs HD74BC620AFP

5962-9075001M2A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9075001M2A by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9075001M2A by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of 5962-9075001M2A would you like to use for your alert(s)?
  • Please alert me when 5962-9075001M2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9075001M2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9075001M2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9075001M2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9075001M2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9075001M2A by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: