Part Details for 5962-9075001MRA by Defense Logistics Agency
Overview of 5962-9075001MRA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9075001MRA
5962-9075001MRA CAD Models
5962-9075001MRA Part Data Attributes
|
5962-9075001MRA
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-9075001MRA
Defense Logistics Agency
Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | 0.300 INCH, CERAMIC, DIP-20 | |
Reach Compliance Code | unknown | |
Additional Feature | PORT A TO B OUTPUT ENABLE ACTIVE HIGH | |
Family | BCT/FBT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for 5962-9075001MRA
This table gives cross-reference parts and alternative options found for 5962-9075001MRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9075001MRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74BC620ASS | Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, PDSO20 | Hitachi Ltd | 5962-9075001MRA vs HD74BC620ASS |
TD74BC620FW | IC BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 5962-9075001MRA vs TD74BC620FW |
5962-9075001M2A | Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 5962-9075001MRA vs 5962-9075001M2A |
5962-9075001M2A | Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, CQCC20, CERAMIC, LCC-20 | Defense Logistics Agency | 5962-9075001MRA vs 5962-9075001M2A |
SNJ54BCT620AJ-00 | BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | 5962-9075001MRA vs SNJ54BCT620AJ-00 |
SN74BCT620AN | Octal Bus Transceivers 20-PDIP 0 to 70 | Texas Instruments | 5962-9075001MRA vs SN74BCT620AN |
HD74BC620AT | BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | 5962-9075001MRA vs HD74BC620AT |
SN54BCT620AJ-00 | BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | 5962-9075001MRA vs SN54BCT620AJ-00 |
SNJ54BCT620AFK-00 | BCT/FBT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | 5962-9075001MRA vs SNJ54BCT620AFK-00 |
HD74BC620AFP | Bus Transceiver, BCT/FBT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20, FP-20DA | Hitachi Ltd | 5962-9075001MRA vs HD74BC620AFP |