Logic
HD74AC175RP-EL
Description: D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, FP-16DN

Overview of HD74AC175RP-EL by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Computing and Data Storage Energy and Power Systems

CAD Models for HD74AC175RP-EL by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74AC175RP-EL by Hitachi Ltd

HD74AC175RP-EL
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES WITH 5V SUPPLY
Family
AC
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Logic IC Type
D FLIP-FLOP
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
14.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
3.95 mm
fmax-Min
187 MHz
Want to compare parts?
  1. HD74AC175RP-EL
    Hitachi Ltd
    D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, FP-16DN
    VS

Alternate Parts for HD74AC175RP-EL

This table gives cross-reference parts and alternative options found for HD74AC175RP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74AC175RP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HC175T-EL D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, TTP-16DA Hitachi Ltd HD74AC175RP-EL vs HD74HC175T-EL
M38510/30106B2X LS SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments HD74AC175RP-EL vs M38510/30106B2X
74HC175PW,112 74HC(T)175 - Quad D-type flip-flop with reset; positive-edge trigger TSSOP 16-Pin NXP Semiconductors HD74AC175RP-EL vs 74HC175PW,112
HD74LS75FP D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDSO16, FP-16DA Hitachi Ltd HD74AC175RP-EL vs HD74LS75FP
HD74HC109RP-EL J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, FP-16DN Hitachi Ltd HD74AC175RP-EL vs HD74HC109RP-EL
74HC75DB,112 74HC75 - Quad bistable transparent latch SSOP1 16-Pin NXP Semiconductors HD74AC175RP-EL vs 74HC75DB,112
74HC174D,652 74HC(T)174 - Hex D-type flip-flop with reset; positive-edge trigger SOP 16-Pin NXP Semiconductors HD74AC175RP-EL vs 74HC174D,652
HD74AC259RP-EL D Latch, AC Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16, FP-16DN Hitachi Ltd HD74AC175RP-EL vs HD74AC259RP-EL
HD74AC298FP-EL AC SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation HD74AC175RP-EL vs HD74AC298FP-EL
74HC174D IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, SOT109-1, SO-16, FF/Latch NXP Semiconductors HD74AC175RP-EL vs 74HC174D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74AC175RP-EL by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74AC175RP-EL by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD74AC175RP-EL would you like to use for your alert(s)?
  • Please alert me when HD74AC175RP-EL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74AC175RP-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74AC175RP-EL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74AC175RP-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74AC175RP-EL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74AC175RP-EL by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: