There are no models available for this part yet.
Overview of 74HC75DB,112 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for 74HC75DB,112 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74HC75DB,112
|
Avnet Americas | Latch Transparent Quad Bistable 2V to 6V 16-Pin SSOP - Rail/Tube (Alt: 74HC75DB,112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 779 Partner Stock |
|
RFQ | ||
Rochester Electronics | 74HC75DB - D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, SSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 779 |
|
$0.2483 / $0.2921 | Buy Now |
CAD Models for 74HC75DB,112 by NXP Semiconductors
Part Data Attributes for 74HC75DB,112 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SSOP1
|
Package Description
|
5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
SOT338-1
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
6.2 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
D LATCH
|
Max I(ol)
|
0.004 A
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
2
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
36 ns
|
Propagation Delay (tpd)
|
190 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Type
|
HIGH LEVEL
|
Width
|
5.3 mm
|
fmax-Min
|
60 MHz
|
Alternate Parts for 74HC75DB,112
This table gives cross-reference parts and alternative options found for 74HC75DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC75DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC175PW,112 | 74HC(T)175 - Quad D-type flip-flop with reset; positive-edge trigger TSSOP 16-Pin | NXP Semiconductors | 74HC75DB,112 vs 74HC175PW,112 |
74HCT112D,653 | 74HC(T)112 - dual JK flip-flop with set and reset; negative-edge trigger SOP 16-Pin | NXP Semiconductors | 74HC75DB,112 vs 74HCT112D,653 |
74HC173DB,112 | 74HC(T)173 - Quad D-type flip-flop; positive-edge trigger; 3-state SSOP1 16-Pin | NXP Semiconductors | 74HC75DB,112 vs 74HC173DB,112 |
74HC75D,653 | 74HC75 - Quad bistable transparent latch SOP 16-Pin | NXP Semiconductors | 74HC75DB,112 vs 74HC75D,653 |